M83723/83W10207 L/C

Heilind Number:EDA346-054-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-558-858

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they offer seamless board-to-board connection. The 54-position layout caters to multiple connectivity needs, while the right-angle mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for various applications. Explore our range of connectors to find the perfect fit for your project.