M83723/83W10208 L/C

Heilind Number:EDA346-054-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant Green color and a high amperage rating of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in demanding environments. With two rows of 54 positions each, they offer ample connectivity options. The .125 inch pitch and .2 inch row spacing allow for precise placement on your board. With a Right Angle mount orientation, they facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Trust in their quality and functionality to streamline your PCB connections seamlessly.