M83723/83W10209 L/C

Heilind Number:EDA346-054-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power transmission with an amperage rating of 3 A. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your electronic components. Their right-angle mount orientation and 54 positions cater to diverse PCB layouts, while the wide operating temperature range of -40 to 105 °C guarantees steadfast performance in various environments. Elevate your circuitry with these essential connectors, a must-have for any electronics enthusiast or professional.