M83723/83W12039 L/C

Heilind Number:EDA346-054-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-559-212

Detailed Description

Enhance connectivity within your printed circuit board setup with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a dual-row configuration and 54 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the 3A amperage rating supports efficient power delivery. Operating flawlessly in environments ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their right-angle mount orientation and .125-inch pitch make them easy to install and compatible with a variety of setups. Elevate your PCB connectivity with these essential components.