M83723/83W1203Y L/C

Heilind Number:EDA346-054-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-559-802

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green hue, these connectors not only stand out visually but also deliver exceptional performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure robust and reliable connections. With two rows and 54 positions, they offer versatile options for your layout needs. The right angle mount orientation and .125-inch pitch make for easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their quality to enhance the connectivity of your projects.