M83723/83W12127 L/C

Heilind Number:EDA346-054-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-559-804

Detailed Description

Enhance connectivity in your PCB projects with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 54 positions, these connectors ensure efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, they can withstand temperatures ranging from -40 to 105°C, making them ideal for various industrial applications. Trust in these connectors to streamline your board-to-board connections with ease.