M83723/83W12128 L/C

Heilind Number:EDA346-054-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant green color and boasting a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure both reliability and safety. With a 3 A amperage rating, they can efficiently power your devices. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide a total of 54 positions for versatile connections. Their right-angle mount orientation allows for easy installation on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their high-quality construction and performance to streamline your board-to-board connections effortlessly.