M83723/83W1212N L/C

Heilind Number:EDA346-054-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-559-812

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connectors. Featuring a sleek green design, these connectors ensure seamless power delivery with an amperage rating of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliable performance. With two rows and 54 positions, they offer ample connectivity options for your devices. The right-angle mount orientation allows for easy installation, while a pitch of .125 inches and row spacing of .2 inches ensure a precise fit. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our connectors for efficient and secure board-to-board connections.