M83723/83W1212Y L/C

Heilind Number:EDA346-054-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-559-858

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, perfect for easy identification. With a 3 A amperage and copper alloy contact material, they ensure reliable power transmission. The connectors boast a dual-row design, offering 54 positions for versatile connections. Their right-angle mount orientation and .125-inch pitch make them ideal for board-to-board applications. Rated for an extensive operating temperature range of -40 to 105°C, they guarantee performance in various environments. Elevate your project with these essential components.