M83723/83W14046 L/C

Heilind Number:EDA346-054-559-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-559-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a high amperage of 3 A, they ensure reliable power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, offer seamless board-to-board connectivity. Boasting 54 positions, these connectors are perfect for a wide range of applications. Their right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures dependable functionality in various environments. Elevate your PCB assembly with these high-quality connectors, a must-have in any electronic setup.