M83723/83W14047 L/C

Heilind Number:EDA346-054-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-560-201

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 54 positions, they offer ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating efficiently in a temperature range of -40 to 105 °C, they are suitable for various environments. The right-angle mount orientation allows for easy installation on your PCB. Upgrade your setup with these high-quality connectors for seamless and efficient board-to-board connections.