346-054-560-202

Heilind Number:EDA346-054-560-202
Manufacturer:EDAC
Manufacturer Number:346-054-560-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-054-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-560-202

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors are essential for seamless data transmission in electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they ensure reliable power delivery. Featuring two rows and 54 positions, they offer ample connectivity options for your PCB boards. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperature ranges from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.