346-054-560-204

Heilind Number:EDA346-054-560-204
Manufacturer:EDAC
Manufacturer Number:346-054-560-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-054-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-560-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal power transmission, these connectors boast a 3A amperage rating and durable Copper Alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety, even in harsh environments with operating temperatures ranging from -40 to 105°C. With two rows and 54 positions, they offer ample connectivity options for your circuit board. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation simplifies PCB assembly. Elevate your electronic design with these green connectors, a must-have in any engineer's toolkit.