M83723/83W14077 L/C

Heilind Number:EDA346-054-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-560-212

Detailed Description

Enhance your PCB connections with these high-quality Card Edge Connectors. Featuring a vibrant Green color, they offer a reliable amperage of 3 A, making them ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure safety and longevity. With two rows and 54 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise installation. Designed for straight mounting orientation, they are versatile and easy to integrate. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Explore our range of Products and elevate your connectivity solutions.