346-054-560-258

Heilind Number:EDA346-054-560-258
Manufacturer:EDAC
Manufacturer Number:346-054-560-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-054-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-560-258

Detailed Description

Enhance your board-to-board connectivity with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and a total of 54 positions, they offer ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Perfect for electronic applications, they provide a straight mount orientation for convenient installation. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.