M83723/83W14079 L/C

Heilind Number:EDA346-054-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-560-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in diverse environments. With two rows and 54 positions, they offer ample room for seamless board-to-board connections. Crafted from durable Copper Alloy, the contacts guarantee secure and efficient transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications in various industries. Elevate your connectivity solutions with this essential component.