M83723/83W14127 L/C

Heilind Number:EDA346-054-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-560-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 54 positions, they offer ample space for seamless board-to-board connections. Crafted from robust Copper Alloy, their contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while a straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Elevate your circuitry with these essential components.