M83723/83W14128 L/C

Heilind Number:EDA346-054-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-560-812

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors offer reliable power transmission with an amperage rating of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the Copper Alloy contacts guarantee efficient signal transmission. Featuring two rows and a total of 54 positions, they provide ample connectivity options for your applications. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Choose our Card Edge Connectors for dependable and high-speed data transmission in your electronic designs.