M83723/83W14129 L/C

Heilind Number:EDA346-054-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-560-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double row layout and a total of 54 positions, they offer ample connectivity options for your electronic projects. The Copper Alloy contact material ensures reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating between -40 and 105 °C, these connectors are suitable for a wide range of environments. Whether you're a professional engineer or a DIY enthusiast, our Card Edge Connectors are the perfect choice for your board-to-board PCB connections. Upgrade your setup with these essential components and experience seamless connectivity like never before.