M83723/83W1412N L/C

Heilind Number:EDA346-054-560-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-560-878

Detailed Description

Enhance your PCB connectivity with these dual-row Card Edge Connectors, designed for seamless integration on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in demanding environments. With a pitch of .125 inches and 54 positions, they offer ample space for secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their straight mount orientation and vibrant green color make them both functional and visually appealing, perfect for your next project in need of robust and efficient connectivity solutions.