M83723/83W1415Y L/C

Heilind Number:EDA346-056-500-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-500-807

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color and crafted with precision, these connectors offer a seamless interface for optimal data transmission. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable and safe operation. The 2-row design, Copper Alloy contact material, and .125-inch pitch facilitate efficient PCB connections. With 56 positions, they cater to diverse connectivity needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Explore seamless integration and robust performance with these essential connectors.