M83723/83W16106 L/C

Heilind Number:EDA346-056-500-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-500-808

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a sleek green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in any application. With a double row design and a total of 56 positions, they offer ample connectivity options. The copper alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Trust in their straight mount orientation for a secure and stable connection every time. Perfect for professionals in the electronics industry, these connectors are a valuable addition to any project.