346-056-520-201

Heilind Number:EDA346-056-520-201
Manufacturer:EDAC
Manufacturer Number:346-056-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a secure housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a contact material of Copper Alloy, they guarantee efficient power transmission with an amperage of 3A. Featuring two rows and 56 positions, they provide ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures durability in harsh environments.ROHS compliance further attests to their quality, making them an essential component for your electronic projects. Elevate your PCB design with these high-performance Card Edge Connectors.