M83723/83W1610N L/C

Heilind Number:EDA346-056-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-520-203

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a vibrant green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a double row layout and 56 positions, they offer ample space for intricate connections. The Copper Alloy contacts ensure reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfectly suited for a variety of applications. Upgrade your setup with these high-quality connectors – a must-have in any professional toolkit.