346-056-520-258

Heilind Number:EDA346-056-520-258
Manufacturer:EDAC
Manufacturer Number:346-056-520-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-520-258

Detailed Description

Enhance connectivity in your PCB designs with these reliable Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors are not only visually striking but also durable. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. Designed with two rows, 56 positions, and a .125-inch pitch, they offer ample space for seamless board-to-board connections. The straight mount orientation and -40 to 105°C operating temperature range make them versatile for various applications. Upgrade your PCB layouts with these high-performance connectors.