346-056-520-802

Heilind Number:EDA346-056-520-802
Manufacturer:EDAC
Manufacturer Number:346-056-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-520-802

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each offering a current rating of 3 A, these connectors provide reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing, along with 56 positions, offer ample connectivity options for your applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for diverse environments. They are also RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your setups with these straight-mount, 2-row connectors for efficient and secure board-to-board connections.