M83723/83W16249 L/C

Heilind Number:EDA346-056-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-520-803

Detailed Description

Enhance connectivity within your electronic devices with these versatile Card Edge Connectors. Featuring a vibrant green color, they are not only visually distinctive but also highly efficient, with a current rating of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durable performance. With two rows and 56 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate secure PCB connections. Designed for straight mounting orientation, they are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors guarantee reliable performance even in harsh environments. Explore their potential in optimizing your PCB connections today.