M83723/83W1624N L/C

Heilind Number:EDA346-056-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-520-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and 56 positions, they provide ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission at an amperage of 3 A. Operating smoothly in a temperature range of -40 to 105 °C, these connectors are perfect for a wide range of applications. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in our connectors to deliver optimal performance and durability for all your PCB projects.