M83723/83W1624Y L/C

Heilind Number:EDA346-056-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. These durable connectors, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensure reliable performance in demanding environments. With two rows and 56 positions, they offer ample connectivity options with a .125-inch pitch and .2-inch row spacing. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Designed for straight mount orientation, these connectors provide easy installation on your PCBs. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.