M83723/83W18086 L/C

Heilind Number:EDA346-056-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-520-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a reliable amperage rating of 3A, they ensure optimal power transmission. The two-row configuration, comprised of 56 positions, offers ample connectivity options, while the copper alloy contact material guarantees stable and efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Their straight mount orientation and compact pitch of .125 inch, with a row spacing of .2 inch, make them easy to install and space-efficient. Trust in our Card Edge Connectors for reliable and durable board-to-board connections in your electronic designs.