M83723/83W18087 L/C

Heilind Number:EDA346-056-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-520-858

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal signal transfer, they feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of 56 positions each, these connectors offer ample connectivity options for your electronic projects. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various applications. Their straight mount orientation further simplifies installation, making them a must-have in your connector arsenal. Elevate your PCB design with these top-of-the-line connectors.