346-056-521-201

Heilind Number:EDA346-056-521-201
Manufacturer:EDAC
Manufacturer Number:346-056-521-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows and a total of 56 positions, they offer ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient power transmission, with a rated amperage of 3 A. At a pitch of .125 inches and row spacing of .2 inches, they enable precise and secure connections on your board. Designed for straight mounting orientation, they facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are built to last. While not RoHS compliant, they are a dependable choice for your connectivity needs. Explore our range of connectors for more options to suit your requirements.