346-056-521-202

Heilind Number:EDA346-056-521-202
Manufacturer:EDAC
Manufacturer Number:346-056-521-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-521-202

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors, delivering reliable performance in a variety of applications. With a maximum amperage of 3 A, these connectors are designed for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they ensure durability and stability in operation. The dual-row design with 56 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for straight mounting orientation, they withstand harsh environments with an operating temperature range of -40 to 105 °C. Upgrade your setup with these essential components for optimal performance.