346-056-521-204

Heilind Number:EDA346-056-521-204
Manufacturer:EDAC
Manufacturer Number:346-056-521-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-521-204

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 56 positions, they offer ample space for multiple connections. The copper alloy contact material ensures reliable signal transmission, while a 3A amperage rating guarantees efficient power delivery. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. The .125-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation facilitates easy installation. Explore our extensive range of connectors for seamless board-to-board connections in your projects.