M83723/83W1808N L/C

Heilind Number:EDA346-056-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-521-207

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Featuring a vibrant green hue, these connectors not only stand out visually but also offer exceptional performance. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission even in demanding environments. The two-row design with 56 positions allows for efficient data transfer, while the Copper Alloy contact material guarantees secure connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for precise board-to-board applications. Designed for straight mount orientation, they provide seamless integration into your electronic systems. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of projects. Elevate your connectivity solutions with these high-quality Card Edge Connectors.