M83723/83W1808Y L/C

Heilind Number:EDA346-056-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-521-208

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in various applications. With a dual-row design and a total of 56 positions, they offer ample room for secure board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and seamless integration. Designed for straight mounting orientation, they facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable solution for your connectivity needs.