M83723/83W18146 L/C

Heilind Number:EDA346-056-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-521-212

Detailed Description

Enhance your PCB connection setup with these high-performance Card Edge Connectors. Designed for optimal durability and efficiency, they feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts and a pitch of .125 inches, these connectors offer seamless integration with your circuit board. Boasting a total of 56 positions, they ensure robust connectivity for your electronic components. The Straight mount orientation and precise row spacing of .2 inches make them easy to install and align. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with these reliable and versatile connectors.