M83723/83W18147 L/C

Heilind Number:EDA346-056-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-521-258

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a vibrant green color, these connectors offer a visually striking element to your electronic assemblies. Built for optimal performance, they boast a current rating of 3 A, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of contacts made from high-quality Copper Alloy, these connectors provide efficient signal transfer. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 56 positions available. Perfect for straight mount orientation, they offer versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial environments. Elevate your connectivity solutions with our premium Card Edge Connectors.