346-056-521-802

Heilind Number:EDA346-056-521-802
Manufacturer:EDAC
Manufacturer Number:346-056-521-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-521-802

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With a pitch of .125 inches and 56 positions across 2 rows, these connectors offer seamless integration on your PCBs. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105°C, they guarantee consistent performance in various environments. Rest assured of their quality as they are RoHS compliant, making them a sustainable choice for your projects. Upgrade your connectivity solutions with these green Card Edge Connectors.