346-056-521-804

Heilind Number:EDA346-056-521-804
Manufacturer:EDAC
Manufacturer Number:346-056-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-521-804

Detailed Description

Enhance your PCB connections with these Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, they add a touch of visual appeal to your electronic setups. With a dual-row configuration and 56 positions, these connectors offer ample connectivity options for your projects. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. Each connector is crafted with precision, using Copper Alloy contacts for efficient signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your circuit boards. Whether you require straight mounting orientation or have specific amperage needs (3 A), these connectors deliver versatility and performance. Trust in their quality for seamless board-to-board connections in a variety of applications.