M83723/83W18149 L/C

Heilind Number:EDA346-056-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-521-807

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and visually appealing design. With a high amperage of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The connectors boast two rows and a total of 56 positions, allowing for seamless integration on your PCBs. Made of Copper Alloy, they provide optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise and secure connections. Whether for industrial or commercial applications, these connectors are designed to perform reliably even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your circuitry with these essential components.