M83723/83W1814N L/C

Heilind Number:EDA346-056-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-521-808

Detailed Description

Enhance connectivity within your devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage of 3 A, they offer reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches and .2 inches apart, provide efficient signal transfer across 56 positions. Perfect for board-to-board connections, these connectors boast a straight mount orientation, facilitating easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent performance in diverse environments. Upgrade your electronic assemblies with these essential components, available in our extensive range of PCB connectors.