M83723/83W1814Y L/C

Heilind Number:EDA346-056-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-521-812

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a double row configuration and Copper Alloy contacts, they provide seamless integration for your circuit boards. The .125-inch pitch and .2-inch row spacing offer efficient signal transmission, while the 56 available positions cater to a variety of connection needs. Perfect for straight mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.