M83723/83W18316 L/C

Heilind Number:EDA346-056-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-521-858

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they offer a current rating of 3 A, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient connections for your circuit boards. Featuring 56 positions, these connectors support high-density applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Ideal for use in industrial or commercial settings, these connectors are a vital component for seamless board-to-board connections. Elevate your electronics projects with the precision and quality of these Card Edge Connectors.