M83723/83W18317 L/C

Heilind Number:EDA346-056-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-521-878

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, a vital component for seamless data transfer. Designed for optimal performance, each connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of 56 positions, these connectors offer ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they are ideal for both standard and extreme conditions. Trust in the quality of these green connectors for seamless board-to-board connections in your electronic assemblies.