346-056-522-203

Heilind Number:EDA346-056-522-203
Manufacturer:EDAC
Manufacturer Number:346-056-522-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a dual-row configuration with 56 positions, ensuring seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they offer reliable conductivity and durability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various applications. Whether for industrial machinery or consumer electronics, these connectors provide a secure and efficient solution for your connectivity needs. Upgrade your PCB assembly process with our high-quality Card Edge Connectors.