346-056-522-204

Heilind Number:EDA346-056-522-204
Manufacturer:EDAC
Manufacturer Number:346-056-522-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-522-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 56 positions, they offer ample space for seamless data transmission. The Copper Alloy contacts guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various industrial applications. Upgrade your setup with these connectors and experience efficient board-to-board connectivity like never before.