M83723/83W18319 L/C

Heilind Number:EDA346-056-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-522-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature two rows of 56 positions, ensuring optimal signal transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, offering durability and reliability for a wide range of applications. The copper alloy contact material guarantees efficient power delivery, with a 3A amperage rating for enhanced performance. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide perfect alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for use in various environments. Whether for industrial machinery or consumer electronics, our Card Edge Connectors are the perfect choice for your connectivity needs.