M83723/83W1831Y L/C

Heilind Number:EDA346-056-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-522-212

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both visual appeal and durability. With a current rating of 3 A, they provide reliable power transmission for your devices. The two rows of copper alloy contacts, spaced at .125 inches with a row spacing of .2 inches, offer seamless board-to-board connections. With a total of 56 positions, these connectors are ideal for a variety of applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Upgrade your PCB setup with these high-performance connectors, designed to meet your connectivity needs with precision and efficiency.