346-056-522-802

Heilind Number:EDA346-056-522-802
Manufacturer:EDAC
Manufacturer Number:346-056-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-522-802

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable performance in demanding applications. The copper alloy contact material and dual-row design with a total of 56 positions offer optimal signal transmission. Perfect for board-to-board connections, these connectors have a pitch of .125 inches and row spacing of .2 inches, facilitating seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee consistent functionality in diverse environments. Upgrade your setup with these high-quality connectors, a must-have for any electronic project.